Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC236855333Copy
Manufacturer Standard Lead Time20 weeks
Order Code1215501
Product RangeMKT368 Series
Also Known As222236855333
Your Part Number
6,635 In Stock
2,000 more incoming. You can reserve stock now
6,635 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY5.180 (CNY5.8534) |
| 250+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.050 (CNY4.5765) |
| 1000+ | CNY4.030 (CNY4.5539) |
| 2000+ | CNY3.290 (CNY3.7177) |
Price for:Each
Minimum: 5
Multiple: 5
CNY38.90 (CNY43.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC236855333Copy
Manufacturer Standard Lead Time20 weeks
Order Code1215501
Product RangeMKT368 Series
Also Known As222236855333
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.033µF
Capacitance Tolerance± 10%
Voltage(AC)220V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing10mm
Product Length13.7mm
Product Width12.5mm
Product Height13.7mm
Product RangeMKT368 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay MKT368 series capacitors are radial leaded, metalized polyester film capacitors. The capacitance range includes E12 decade values from 0.001μF to 1μF. These film capacitors are non polarized electrical capacitors with insulated polyester used as dielectric.
- Rated DC voltage of 63V, 100V, 250V, 400V, 630V
- Rated AC voltage of 40V, 63V, 160V, 220V, 250V
- ±10% and ±5% tolerance
- Maximum operating temperature is 85°C
- Compliant to IEC 60384-2 standards
- Flame retardant plastic case and epoxy resin coated with tinned wire
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.033µF
Voltage(AC)
220V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
13.7mm
Product Height
13.7mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Lead Spacing
10mm
Product Width
12.5mm
Product Range
MKT368 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
