Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC236655472Copy
Manufacturer Standard Lead Time12 weeks
Order Code2924982
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.250 (CNY12.7125) |
| 50+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY5.570 (CNY6.2941) |
| 250+ | CNY5.180 (CNY5.8534) |
| 500+ | CNY4.790 (CNY5.4127) |
| 1000+ | CNY4.510 (CNY5.0963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.25 (CNY12.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC236655472Copy
Manufacturer Standard Lead Time12 weeks
Order Code2924982
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(AC)220V
Voltage(DC)400V
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Product Length10mm
Product Width4mm
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Voltage(AC)
220V
Capacitor Terminals
PC Pin
Product Length
10mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Voltage(DC)
400V
Humidity Rating
GRADE II (Test Condition A)
Product Width
4mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000301
