Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC236625474Copy
Manufacturer Standard Lead Time13 weeks
Order Code2924981
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.520 (CNY20.9276) |
| 50+ | CNY12.160 (CNY13.7408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.52 (CNY20.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC236625474Copy
Manufacturer Standard Lead Time13 weeks
Order Code2924981
Technical Datasheet
Voltage(DC)100V
Capacitor MountingThrough Hole
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length10.5mm
Product Width6mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
100V
Humidity Rating
GRADE II (Test Condition A)
Product Length
10.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Width
6mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000527
