
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.630 (CNY41.3919) |
| 5+ | CNY31.460 (CNY35.5498) |
| 10+ | CNY26.280 (CNY29.6964) |
| 20+ | CNY23.950 (CNY27.0635) |
| 40+ | CNY21.620 (CNY24.4306) |
| 100+ | CNY19.280 (CNY21.7864) |
Product Information
Product Overview
The BFC233922225 is a radial plotted fixed interference suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. The MKP339 X2 series film capacitor has tinned wire leads and mono construction. It assists energy conversion while providing low losses, high efficiency and long life. X2 capacitor provides protection for applications where pulses up to 2.5kV are expected. It helps to reduce emission and increasing the immunity of radio interference. This capacitor is put directly parallel over the mains at the input of the appliances.
- UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
- 310VAC at 50 to 60Hz Rated AC voltage
Applications
RF Communications
Technical Specifications
Metallized PP
2.2µF
X2
310VAC
100V/µs
27.5mm
110°C
AEC-Q200
Radial Box - 2 Pin
± 20%
Through Hole
-
GRADE II (Test Condition A)
-55°C
MKP339 Series
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BFC233922225
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
