Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC233921223.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2925372
Your Part Number
1,116 In Stock
Need more?
1,116 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.790 (CNY14.4527) |
| 10+ | CNY8.540 (CNY9.6502) |
| 100+ | CNY6.330 (CNY7.1529) |
| 500+ | CNY5.440 (CNY6.1472) |
| 1000+ | CNY5.160 (CNY5.8308) |
| 2000+ | CNY4.830 (CNY5.4579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.79 (CNY14.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC233921223.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2925372
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Suppression ClassX2
Voltage Rating Y-
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Voltage Rating Y
-
Lead Spacing
10mm
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Suppression Class
X2
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000742
