Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC233860223Copy
Manufacturer Standard Lead Time25 weeks
Order Code1166495
Product RangeMKP338 6 Series
Also Known As222233860223
Your Part Number
2,256 In Stock
3,750 more incoming. You can reserve stock now
2,256 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.180 (CNY14.8934) |
| 10+ | CNY7.060 (CNY7.9778) |
| 50+ | CNY6.070 (CNY6.8591) |
| 200+ | CNY5.520 (CNY6.2376) |
| 400+ | CNY5.360 (CNY6.0568) |
| 750+ | CNY5.190 (CNY5.8647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.18 (CNY14.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC233860223Copy
Manufacturer Standard Lead Time25 weeks
Order Code1166495
Product RangeMKP338 6 Series
Also Known As222233860223
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.022µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeMKP338 6 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MKP3386 Y2 series interference suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. It has tinned wire leads, flame-retardant plastic case and epoxy resin sealed. It is suitable for standard line bypass (between line and ground) Y2 applications and line bypass application for continuous operation.
- Robust design
- 7.5 to 27.5mm Lead pitch
- 0.001 to 0.47μF Capacitance range (E12 series) (preferred values according to E6)
- ±20%, ±10% and ±5% Capacitance tolerances available
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.022µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
100V/µs
Lead Spacing
15mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
MKP338 6 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BFC233860223
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00119
