Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC233860104Copy
Manufacturer Standard Lead Time26 weeks
Order Code1166503
Product RangeMKP338 6 Series
Also Known As222233860104
Your Part Number
2,681 In Stock
Need more?
2,681 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 5+ | CNY10.940 (CNY12.3622) |
| 10+ | CNY8.310 (CNY9.3903) |
| 25+ | CNY7.640 (CNY8.6332) |
| 50+ | CNY6.960 (CNY7.8648) |
| 200+ | CNY6.220 (CNY7.0286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.57 (CNY15.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC233860104Copy
Manufacturer Standard Lead Time26 weeks
Order Code1166503
Product RangeMKP338 6 Series
Also Known As222233860104
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeMKP338 6 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
BFC233860104 is a MKP338 6 Y2 series Class Y2 interference suppression radial leaded film capacitor. Suitable for standard line bypass (between line and ground) Y2 applications and line bypass applications for continuous operation.
- 0.1µF capacitance with ±20% capacitance tolerance
- AEC-Q200 qualified (rev. C) up to 105 °C
- Compliant with IEC 60384-14: AMD1 grade IIB (THB: 85°C / 85% RH, 500 h at URAC)
- High temperature capabilities, up to 125°C
- 300V AC (50Hz to 60Hz) rated AC voltage
- Polypropylene film dielectric, metallized film electrodes
- Plastic case, epoxy resin sealed, flame retardant class UL 94 V-0
- 22.5mm (0.886in) pitch
- 10 x 19.5 x 26mm dimension (w x h x l)
- Reference standards: UL 60384-14 2nd edition; ENEC; CSA E60384-1:14 3rd edition
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
100V/µs
Lead Spacing
22.5mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
MKP338 6 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BFC233860104
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
