Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC233845105Copy
Manufacturer Standard Lead Time14 weeks
Order Code2924979
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.370 (CNY71.6081) |
| 5+ | CNY57.400 (CNY64.862) |
| 10+ | CNY52.830 (CNY59.6979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.37 (CNY71.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC233845105Copy
Manufacturer Standard Lead Time14 weeks
Order Code2924979
Technical Datasheet
Dielectric TypeMetallized PP
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X300VAC
Voltage Rating Y-
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Lead Spacing
27.5mm
SVHC
No SVHC (25-Jun-2025)
Suppression Class
X2
Voltage Rating X
300VAC
Humidity Rating
GRADE II (Test Condition A)
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
