Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC233820105Copy
Manufacturer Standard Lead Time27 weeks
Order Code1215447
Product RangeMKP338 2 Series
Also Known As222233820105
Your Part Number
2,655 In Stock
Need more?
2,655 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.400 (CNY24.182) |
| 5+ | CNY18.830 (CNY21.2779) |
| 10+ | CNY16.260 (CNY18.3738) |
| 25+ | CNY14.890 (CNY16.8257) |
| 50+ | CNY13.510 (CNY15.2663) |
| 150+ | CNY11.940 (CNY13.4922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.40 (CNY24.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC233820105Copy
Manufacturer Standard Lead Time27 weeks
Order Code1215447
Product RangeMKP338 2 Series
Also Known As222233820105
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X310VAC
Voltage Rating Y-
dv/dt Rating150V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeMKP338 2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BFC233820105 is a MKP338 2 X2 series, MKP radial potted type interference suppression film capacitor. Suitable for standard across the line X2 applications.
- 1µF capacitance with ±20% capacitance tolerance
- Compliant with IEC 60384-14: AMD1 grade IA (THB: 40°C / 93% RH, 21 days at URAC)
- 310V AC (50Hz to 60Hz) rated AC voltage
- Reference standards: UL 60384-14; CSA-E384-14, CQC
- Polypropylene film dielectric, metallized film electrodes
- Mono construction, tinned wire leads
- Plastic case, epoxy resin sealed, flame retardant UL-class 94 V-0
- 22.5mm (0.886in) pitch
- 10 x 19.5 x 26mm dimension (w x h x l)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Suppression Class
X2
Voltage Rating X
310VAC
dv/dt Rating
150V/µs
Lead Spacing
22.5mm
Operating Temperature Max
105°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
MKP338 2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003199
