Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY BC08408808DXBAJ SMD Multilayer Ceramic Capacitor, 100 V, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/2525254-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoBC08408808DXBAJCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3972174RL
Cut Tape3972174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.630 | CNY25.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.630 (CNY28.9619) |
| 50+ | CNY19.190 (CNY21.6847) |
| 100+ | CNY17.070 (CNY19.2891) |
| 250+ | CNY16.710 (CNY18.8823) |
| 500+ | CNY15.460 (CNY17.4698) |
| 1000+ | CNY13.110 (CNY14.8143) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBC08408808DXBAJCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3972174RL
Cut Tape3972174
Technical Datasheet
Capacitance-
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance-
Dielectric Characteristic-
Product Range-
Product Length2mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitance
-
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
-
Product Length
2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
-
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
