Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY BC06408808DXAAJ SMD Multilayer Ceramic Capacitor, 50 V, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/1650945-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoBC06408808DXAAJCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3972172RL
Cut Tape3972172
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.900 | CNY13.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.900 (CNY15.707) |
| 50+ | CNY10.410 (CNY11.7633) |
| 100+ | CNY9.260 (CNY10.4638) |
| 250+ | CNY9.060 (CNY10.2378) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1000+ | CNY7.110 (CNY8.0343) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBC06408808DXAAJCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3972172RL
Cut Tape3972172
Technical Datasheet
Capacitance-
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance-
Dielectric Characteristic-
Product Range-
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitance
-
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
-
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
-
Product Range
-
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
