Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY BC04408808DXXAJ SMD Multilayer Ceramic Capacitor, 25 V, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoBC04408808DXXAJCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3972171RL
Cut Tape3972171
Your Part Number
19,220 In Stock
Need more?
19,220 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.330 | CNY7.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY3.560 (CNY4.0228) |
| 250+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY3.420 (CNY3.8646) |
| 1000+ | CNY3.340 (CNY3.7742) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBC04408808DXXAJCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3972171RL
Cut Tape3972171
Technical Datasheet
Capacitance-
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance-
Dielectric Characteristic-
Product Range-
Product Length1mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitance
-
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
-
Product Length
1mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
-
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
