Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBAS70-02V-HG3-08Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3639015RL
Cut Tape3639015
Your Part Number
2,263 In Stock
16,000 more incoming. You can reserve stock now
2,263 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.600 | CNY18.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.600 (CNY4.068) |
| 10+ | CNY2.210 (CNY2.4973) |
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY0.991 (CNY1.1198) |
| 5000+ | CNY0.702 (CNY0.7933) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAS70-02V-HG3-08Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3639015RL
Cut Tape3639015
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage70V
Average Forward Current100mA
Forward Voltage Max1V
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
BAS70-02V-HG3-08 is a small signal Schottky diode. This diode features a very low turn-on voltage and fast switching. This device is protected by a PN junction guard ring against excessive voltage, such as electrostatic discharges.
- AEC-Q101 qualified
- Space saving SOD-523 package
- Reserve breakdown voltage is 70V min at IR = 10μA (pulsed), Tamb = 25°C
- Leakage current is 20nA typ at VR = 50V, tp < 300μs, Tamb = 25°C
- Forward voltage is 410mV max at tp < 300μs, IF = 1mA, Tamb = 25°C
- Diode capacitance is 1.5pF typ at VR = 0V, f = 1MHz, Tamb = 25°C
- Reserve recovery time is 5ns max at IF = 10mA, IR = 10mA, iR = 1mA, RL = 100 ohm
- Operating temperature range from -55 to +125°C
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
600mA
Diode Case Style
SOD-523
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
