Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoB80C800DM-E3/45Copy
Manufacturer Standard Lead Time28 weeks
Order Code2889121
Your Part Number
2,582 In Stock
Need more?
2,582 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.950 (CNY2.2035) |
| 1000+ | CNY1.930 (CNY2.1809) |
| 5000+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.21 (CNY4.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoB80C800DM-E3/45Copy
Manufacturer Standard Lead Time28 weeks
Order Code2889121
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage125V
Average Forward Current900mA
Bridge Rectifier Case StyleDFM
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current45A
Operating Temperature Max125°C
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
Glass passivated ultrafast bridge rectifier suitable for used in AC/DC bridge full wave rectification for SMPS, lighting ballasted, adapter, battery charger, home appliances, office equipment and telecommunication applications.
- Ideal for automated placement
- High surge current capability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
900mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
125V
Bridge Rectifier Case Style
DFM
Forward Voltage Max
1V
Forward Surge Current
45A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122
