Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoB330LA-E3/61TCopy
Manufacturer Standard Lead Time10 weeks
Order Code1836969
Your Part Number
257 In Stock
Need more?
257 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.040 (CNY4.5652) |
| 10+ | CNY3.580 (CNY4.0454) |
| 25+ | CNY3.170 (CNY3.5821) |
| 50+ | CNY2.690 (CNY3.0397) |
| 100+ | CNY2.320 (CNY2.6216) |
| 250+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.480 (CNY1.6724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.04 (CNY4.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Case Style
DO-214AC (SMA)
Forward Surge Current
65A
Diode Configuration
Single
Forward Voltage Max
500mV
Qualification
-
Alternatives for B330LA-E3/61T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
