Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoAR1FDHM3/HCopy
Order Code
Re-Reel3638982RL
Cut Tape3638982
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.120 | CNY20.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY0.919 (CNY1.0385) |
| 5000+ | CNY0.724 (CNY0.8181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAR1FDHM3/HCopy
Order Code
Re-Reel3638982RL
Cut Tape3638982
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time140ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
140ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
1.25V
Forward Surge Current
30A
Diode Case Style
DO-219AB (SMF)
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
