Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ACASN1000S1000P1AT Resistor Network, 100 ohm, ACAS-AT Series, 100 ohm, 2 Elements, Isolated, 0606 [1616 Metric]](https://www.element14.cn/productimages/standard/en_GB/4844745-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoACASN1000S1000P1ATCopy
Manufacturer Standard Lead Time49 weeks
Order Code4844747
Product RangeACAS-AT Series
Your Part Number
16 In Stock
1,100 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.750 (CNY7.6275) |
| 50+ | CNY3.360 (CNY3.7968) |
| 100+ | CNY3.010 (CNY3.4013) |
| 250+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY1.930 (CNY2.1809) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.75 (CNY7.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASN1000S1000P1ATCopy
Manufacturer Standard Lead Time49 weeks
Order Code4844747
Product RangeACAS-AT Series
Technical Datasheet
Resistance R1100ohm
Product RangeACAS-AT Series
Resistance R2100ohm
No. of Elements2Elements
Network Circuit TypeIsolated
Resistor Case / Package0606 [1616 Metric]
No. of Pins4Pins
Power Rating per Resistor125mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/K
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance R1
100ohm
Resistance R2
100ohm
Network Circuit Type
Isolated
No. of Pins
4Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
AEC-Q200
Product Range
ACAS-AT Series
No. of Elements
2Elements
Resistor Case / Package
0606 [1616 Metric]
Power Rating per Resistor
125mW
Absolute TCR
± 25ppm/K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
