Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ACASA100021000P100 Resistor Network, 100 ohm, ACAS Series, 100 ohm, 4 Elements, Isolated, 0612 [1632 Metric]](https://www.element14.cn/productimages/standard/en_GB/1549044-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoACASA100021000P100Copy
Manufacturer Standard Lead Time49 weeks
Order Code4844744
Product RangeACAS Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.860 (CNY11.1418) |
| 50+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY4.540 (CNY5.1302) |
| 250+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.180 (CNY3.5934) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.86 (CNY11.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASA100021000P100Copy
Manufacturer Standard Lead Time49 weeks
Order Code4844744
Product RangeACAS Series
Technical Datasheet
Resistance R1100ohm
Product RangeACAS Series
Resistance R2100ohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / Package0612 [1632 Metric]
No. of Pins8Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.5%
Absolute TCR± 50ppm/K
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance R1
100ohm
Resistance R2
100ohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.5%
Automotive Qualification Standard
-
Product Range
ACAS Series
No. of Elements
4Elements
Resistor Case / Package
0612 [1632 Metric]
Power Rating per Resistor
100mW
Absolute TCR
± 50ppm/K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
