Print Page
571 In Stock
Need more?
571 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY4.650 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY6.370 (CNY7.1981) |
| 100+ | CNY5.760 (CNY6.5088) |
| 200+ | CNY5.650 (CNY6.3845) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY4.650 (CNY5.2545) |
| 2500+ | CNY3.780 (CNY4.2714) |
| 5000+ | CNY3.770 (CNY4.2601) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC07000002209JAC00Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4164952
Cut Tape4140121
Product RangeAC Series
Technical Datasheet
Resistance22ohm
Product RangeAC Series
Power Rating7W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating12V
Resistor TechnologyWirewound
Temperature Coefficient-10ppm/K to -80ppm/K
Resistor TypeHigh Power
Product Diameter7.5mm
Product Length26mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
22ohm
Power Rating
7W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
26mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
AC Series
Resistance Tolerance
± 5%
Voltage Rating
12V
Temperature Coefficient
-10ppm/K to -80ppm/K
Product Diameter
7.5mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

