Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoAC050000B5609J6BCSCopy
Manufacturer Standard Lead Time24 weeks
Order Code3357782
Product RangeAC05-CS Series
Your Part Number
198 In Stock
Need more?
198 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 10+ | CNY8.620 (CNY9.7406) |
| 25+ | CNY6.610 (CNY7.4693) |
| 50+ | CNY6.290 (CNY7.1077) |
| 100+ | CNY5.970 (CNY6.7461) |
| 250+ | CNY5.340 (CNY6.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.95 (CNY14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC050000B5609J6BCSCopy
Manufacturer Standard Lead Time24 weeks
Order Code3357782
Product RangeAC05-CS Series
Technical Datasheet
Resistance56ohm
Product RangeAC05-CS Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/K
Resistor TypeHigh Power
Product Diameter7.5mm
Product Length18mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
56ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
18mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
AC05-CS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/K
Product Diameter
7.5mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
