Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoAC050000B2209J6BCSCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel4164951
Cut Tape4140980
Product RangeAC05-CS Series
Your Part Number
1,295 In Stock
Need more?
1,295 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY5.120 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 10+ | CNY8.010 (CNY9.0513) |
| 25+ | CNY6.620 (CNY7.4806) |
| 50+ | CNY6.300 (CNY7.119) |
| 100+ | CNY5.980 (CNY6.7574) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY5.120 (CNY5.7856) |
| 1250+ | CNY4.140 (CNY4.6782) |
| 2500+ | CNY4.060 (CNY4.5878) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC050000B2209J6BCSCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel4164951
Cut Tape4140980
Product RangeAC05-CS Series
Technical Datasheet
Resistance22ohm
Product RangeAC05-CS Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/K
Resistor TypeFusible
Product Diameter10mm
Product Length17mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
22ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Fusible
Product Length
17mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
AC05-CS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/K
Product Diameter
10mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
