Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoAC03000001009JACCSCopy
Manufacturer Standard Lead Time24 weeks
Order Code3357773
Product RangeAC03-CS Series
Your Part Number
13 In Stock
1,500 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY4.370 (CNY4.9381) |
| 50+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY2.850 (CNY3.2205) |
| 200+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.080 (CNY2.3504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.24 (CNY8.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC03000001009JACCSCopy
Manufacturer Standard Lead Time24 weeks
Order Code3357773
Product RangeAC03-CS Series
Technical Datasheet
Resistance10ohm
Product RangeAC03-CS Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/K
Resistor TypeHigh Power
Product Diameter4.8mm
Product Length13mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
10ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
13mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
AC03-CS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/K
Product Diameter
4.8mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
