Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoA104K15X7RH5UAAPCopy
Manufacturer Standard Lead Time32 weeks
Order Code3580612
Product RangeA_P Series
Your Part Number
6,820 In Stock
Need more?
6,820 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.460 (CNY2.7798) |
| 1000+ | CNY2.300 (CNY2.599) |
| 2000+ | CNY2.220 (CNY2.5086) |
| 4000+ | CNY1.760 (CNY1.9888) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.60 (CNY36.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoA104K15X7RH5UAAPCopy
Manufacturer Standard Lead Time32 weeks
Order Code3580612
Product RangeA_P Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Dielectric CharacteristicX7R
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeA_P Series
Product Diameter2.6mm
Product Length3.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max160°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AP series axial leaded multilayer ceramic capacitors for automotive applications
- AEC-Q200 qualified with PPAP available
- High reliability MLCC insert with wet build process
- High operating temperature up to 160°C
- High capacitance with small size
- Compliant with ELV directive
- Climatic category (according to EN 60058-1), class 1 and 2: 55/125/21
- EIA 198, IEC 60384-9 approved
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Axial Leaded
Product Diameter
2.6mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100V
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Product Range
A_P Series
Product Length
3.8mm
Product Height
-
Operating Temperature Max
160°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
