Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 893D335X0050D2TE3 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 3.3 µF, 50 V, 2917 [7343 Metric], ± 20%, 1.6 ohm, D](https://www.element14.cn/productimages/standard/en_GB/1754032-40.jpg)
ManufacturerVISHAY
Manufacturer Part No893D335X0050D2TE3Copy
Order Code
Re-Reel1754039RL
Cut Tape1754039
Product Range893D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.340 | CNY30.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.340 (CNY34.2842) |
| 10+ | CNY23.250 (CNY26.2725) |
| 50+ | CNY21.020 (CNY23.7526) |
| 100+ | CNY20.490 (CNY23.1537) |
| 200+ | CNY19.440 (CNY21.9672) |
| 500+ | CNY17.990 (CNY20.3287) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No893D335X0050D2TE3Copy
Order Code
Re-Reel1754039RL
Cut Tape1754039
Product Range893D Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR1.6ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current310mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product Range893D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
310mA
Product Width
4.3mm
Product Range
893D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 893D335X0050D2TE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
