Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No80D222P063KB2DE3
Order Code1692366
Product Range80D Series
Your Part Number
2,222 In Stock
Need more?
393 Delivery in 5-6 Business Days(UK stock)
1829 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.230 (CNY112.1299) |
| 10+ | CNY82.720 (CNY93.4736) |
| 50+ | CNY76.420 (CNY86.3546) |
| 100+ | CNY72.980 (CNY82.4674) |
| 200+ | CNY71.870 (CNY81.2131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.23 (CNY112.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No80D222P063KB2DE3
Order Code1692366
Product Range80D Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product Range80D Series
Product Diameter30mm
Product Height30mm
Lead Spacing10mm
ESR54ohm
Ripple Current3.9A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
3.9A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
63V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
80D Series
Product Height
30mm
ESR
54ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
