Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No597D476X9050Z2T.Copy
Manufacturer Standard Lead Time34 weeks
Order Code2912890
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY135.140 (CNY152.7082) |
| 1250+ | CNY132.440 (CNY149.6572) |
| 2500+ | CNY129.740 (CNY146.6062) |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
CNY33,785.00 (CNY38,177.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D476X9050Z2T.Copy
Manufacturer Standard Lead Time34 weeks
Order Code2912890
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance47µF
Capacitor Case / Package3024 [7660 Metric]
Manufacturer Size CodeZ
Failure Rate-
Ripple Current1.1A
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Manufacturer Size Code
Z
Ripple Current
1.1A
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
3024 [7660 Metric]
Failure Rate
-
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 597D476X9050Z2T.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
