Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D227X9020R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 220 µF, 20 V, 2917 [7343 Metric], ± 10%, 0.08 ohm, R](https://www.element14.cn/productimages/standard/en_GB/42724202.jpg)
ManufacturerVISHAY
Manufacturer Part No597D227X9020R2TCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Cut Tape1827871
Cut Tape1827871RL
Product RangeTANTAMOUNT 597D Series
Your Part Number
44 In Stock
Need more?
44 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.850 (CNY126.3905) |
| 10+ | CNY87.030 (CNY98.3439) |
| 25+ | CNY82.080 (CNY92.7504) |
| 50+ | CNY77.130 (CNY87.1569) |
| 100+ | CNY70.200 (CNY79.326) |
| 300+ | CNY70.130 (CNY79.2469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY111.85 (CNY126.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D227X9020R2TCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Cut Tape1827871
Cut Tape1827871RL
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.08ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.8A
Product Length6.2mm
Product Width6mm
Product Height3.6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 597D series ultra-low ESR SMD TANTAMOUNT® solid Tantalum Capacitor with conformal coating. This capacitor is available in 100% tin (Sn) and tin/lead (SnPb) terminations.
- New case size offerings
- Ripple current up to 4.1A
- 10 to 2200μF Capacitance range
- 4 to 75V Voltage range
Applications
Industrial
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
1.8A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001314
