Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D226X0050R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 50 V, 3024 [7660 Metric], ± 20%, 0.17 ohm, R](https://www.element14.cn/productimages/standard/en_GB/42724202.jpg)
ManufacturerVISHAY
Manufacturer Part No597D226X0050R2TCopy
Order Code
Re-Reel1565100RL
Cut Tape1565100
Product RangeTANTAMOUNT 597D Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part No597D226X0050R2TCopy
Order Code
Re-Reel1565100RL
Cut Tape1565100
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 20%
ESR0.17ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.1A
Product Length6.2mm
Product Width6mm
Product Height3.6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.17ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.1A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00072
