Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D157X9025F2T Surface Mount Tantalum Capacitor, 150 µF, 25 V, 3024 [7660 Metric], ± 10%, 0.08 ohm, F](https://www.element14.cn/productimages/standard/en_GB/3366079-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D157X9025F2TCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3366117RL
Cut Tape3366117
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY117.940 | CNY117.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.940 (CNY133.2722) |
| 10+ | CNY89.470 (CNY101.1011) |
| 25+ | CNY84.560 (CNY95.5528) |
| 50+ | CNY79.650 (CNY90.0045) |
| 100+ | CNY74.740 (CNY84.4562) |
| 250+ | CNY69.820 (CNY78.8966) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D157X9025F2TCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3366117RL
Cut Tape3366117
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance150µF
Voltage(DC)25V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 10%
ESR0.08ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1.8A
Product Length6.2mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
6.2mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
F
Ripple Current
1.8A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
