Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D156X9050E2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 15 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.3 ohm, E](https://www.element14.cn/productimages/standard/en_GB/42724202.jpg)
ManufacturerVISHAY
Manufacturer Part No597D156X9050E2TCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel1827872RL
Cut Tape1827872
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY114.590 | CNY114.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.590 (CNY129.4867) |
| 10+ | CNY89.310 (CNY100.9203) |
| 50+ | CNY88.620 (CNY100.1406) |
| 100+ | CNY83.530 (CNY94.3889) |
| 200+ | CNY77.970 (CNY88.1061) |
| 500+ | CNY72.410 (CNY81.8233) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D156X9050E2TCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel1827872RL
Cut Tape1827872
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance15µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current900mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
900mA
Product Width
4.3mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000817
