Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D226X9050R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 50 V, 2824 [7260 Metric], ± 10%, 0.39 ohm, R](https://www.element14.cn/productimages/standard/en_GB/1753997-40.jpg)
ManufacturerVISHAY
Manufacturer Part No595D226X9050R2TCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Cut Tape1469343
Cut Tape1469343RL
Product RangeTANTAMOUNT 595D Series
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.370 (CNY98.7281) |
| 10+ | CNY69.330 (CNY78.3429) |
| 50+ | CNY60.810 (CNY68.7153) |
| 100+ | CNY58.090 (CNY65.6417) |
| 200+ | CNY56.930 (CNY64.3309) |
| 600+ | CNY55.770 (CNY63.0201) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY87.37 (CNY98.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D226X9050R2TCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Cut Tape1469343
Cut Tape1469343RL
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.39ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current800mA
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.39ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
800mA
Product Width
6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000753
