Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D156X9035D2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 15 µF, 35 V, 3017 [7543 Metric], ± 10%, 0.41 ohm, D](https://www.element14.cn/productimages/standard/en_GB/42724202.jpg)
ManufacturerVISHAY
Manufacturer Part No595D156X9035D2TCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel1166823RL
Cut Tape1166823
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.150 | CNY46.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.150 (CNY52.1495) |
| 10+ | CNY33.820 (CNY38.2166) |
| 50+ | CNY28.860 (CNY32.6118) |
| 100+ | CNY27.350 (CNY30.9055) |
| 200+ | CNY26.020 (CNY29.4026) |
| 500+ | CNY24.680 (CNY27.8884) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D156X9035D2TCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel1166823RL
Cut Tape1166823
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance15µF
Voltage(DC)35V
Capacitor Case / Package3017 [7543 Metric]
Capacitance Tolerance± 10%
ESR0.41ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current600mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
3017 [7543 Metric]
ESR
0.41ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
600mA
Product Width
4.3mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052
