Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D106X9050D2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.8 ohm, D](https://www.element14.cn/productimages/standard/en_GB/1753997-40.jpg)
ManufacturerVISHAY
Manufacturer Part No595D106X9050D2TCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2666699
Re-Reel1469336RL
Cut Tape1469336
Product RangeTANTAMOUNT 595D Series
Your Part Number
3,244 In Stock
Need more?
3,244 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY62.130 | CNY62.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.130 (CNY70.2069) |
| 10+ | CNY46.380 (CNY52.4094) |
| 50+ | CNY40.120 (CNY45.3356) |
| 100+ | CNY38.160 (CNY43.1208) |
| 200+ | CNY37.400 (CNY42.262) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY33.510 (CNY37.8663) |
| 2500+ | CNY32.900 (CNY37.177) |
| 5000+ | CNY32.250 (CNY36.4425) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D106X9050D2TCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2666699
Re-Reel1469336RL
Cut Tape1469336
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.8ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current430mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
430mA
Product Width
4.3mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000586
