Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D105X9035A2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1 µF, 35 V, 1507 [3718 Metric], ± 10%, 4.1 ohm, A](https://www.element14.cn/productimages/standard/en_GB/4866041-40.jpg)
ManufacturerVISHAY
Manufacturer Part No595D105X9035A2TCopy
Manufacturer Standard Lead Time49 weeks
Order Code4866050
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.360 (CNY20.7468) |
| 50+ | CNY10.290 (CNY11.6277) |
| 250+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY9.230 (CNY10.4299) |
| 1000+ | CNY8.470 (CNY9.5711) |
| 2000+ | CNY7.390 (CNY8.3507) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY91.80 (CNY103.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D105X9035A2TCopy
Manufacturer Standard Lead Time49 weeks
Order Code4866050
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitor Case / Package1507 [3718 Metric]
Capacitance Tolerance± 10%
ESR4.1ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current140mA
Product Length3.7mm
Product Width1.6mm
Product Height1.4mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1507 [3718 Metric]
ESR
4.1ohm
Failure Rate
-
Product Length
3.7mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
140mA
Product Width
1.6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
