Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D476X9010B2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 47 µF, 10 V, 1611 [4028 Metric], ± 10%, 0.4 ohm, B](https://www.element14.cn/productimages/standard/en_GB/VISHAY_594D_Series-40.jpg)
ManufacturerVISHAY
Manufacturer Part No594D476X9010B2TCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel1753999RL
Cut Tape1753999
Product RangeTANTAMOUNT 594D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY23.010 | CNY115.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.010 (CNY26.0013) |
| 50+ | CNY14.480 (CNY16.3624) |
| 250+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY11.280 (CNY12.7464) |
| 1000+ | CNY10.060 (CNY11.3678) |
| 2000+ | CNY9.690 (CNY10.9497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D476X9010B2TCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel1753999RL
Cut Tape1753999
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1611 [4028 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current460mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1611 [4028 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
460mA
Product Width
2.8mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
