![VISHAY 594D187X0016R2T Surface Mount Tantalum Capacitor, 180 µF, 16 V, 2824 [7260 Metric], ± 20%, 0.055 ohm, R](https://www.element14.cn/productimages/standard/en_GB/42751688.jpg)
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.350 (CNY133.7355) |
| 2+ | CNY107.070 (CNY120.9891) |
| 3+ | CNY101.050 (CNY114.1865) |
| 5+ | CNY94.280 (CNY106.5364) |
| 10+ | CNY91.960 (CNY103.9148) |
Product Information
Product Overview
The 594D187X0016R2T is a TANTAMOUNT® SMD solid tantalum Chip Capacitor with 100% tin termination. The 594D series conformal-coated tantalum electrolytic capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. Solid electrolyte capacitor contains manganese dioxide, which is formed on the tantalum pentoxide dielectric layer by impregnating the pellet with a solution of manganous nitrate. The pellet is then heated in an oven and the manganous nitrate is converted to manganese dioxide.
- Maximum CV
- Low ESR
- Large capacitance rating range
- 2.13A RMS at 100kHz Maximum ripple current
Applications
Consumer Electronics, Industrial, Automotive, Aerospace, Defence, Military
Technical Specifications
180µF
2824 [7260 Metric]
0.055ohm
-
6.2mm
3.5mm
-55°C
-
16V
± 20%
R
2.13A
6mm
TANTAMOUNT 594D Series
85°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
