Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No594D156X9050R2T..
Order Code1702731
Product RangeTANTAMOUNT 594D Series
Your Part Number
540 In Stock
Need more?
540 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.270 (CNY62.4551) |
| 10+ | CNY46.640 (CNY52.7032) |
| 50+ | CNY42.950 (CNY48.5335) |
| 100+ | CNY38.980 (CNY44.0474) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY55.27 (CNY62.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D156X9050R2T..
Order Code1702731
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance15µF
Voltage(DC)50V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.35ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current850mA
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.35ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
850mA
Product Width
6mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
