Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D156X0050R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 15 µF, 50 V, 2824 [7260 Metric], ± 20%, 0.35 ohm, R](https://www.element14.cn/productimages/standard/en_GB/42724202.jpg)
ManufacturerVISHAY
Manufacturer Part No594D156X0050R2TCopy
Manufacturer Standard Lead Time2 weeks
Order Code
Re-Reel1469345RL
Cut Tape1469345
Product RangeTANTAMOUNT 594D Series
Your Part Number
352 In Stock
Need more?
352 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY87.110 | CNY87.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.110 (CNY98.4343) |
| 10+ | CNY66.590 (CNY75.2467) |
| 50+ | CNY58.360 (CNY65.9468) |
| 100+ | CNY55.860 (CNY63.1218) |
| 200+ | CNY54.750 (CNY61.8675) |
| 600+ | CNY53.630 (CNY60.6019) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D156X0050R2TCopy
Manufacturer Standard Lead Time2 weeks
Order Code
Re-Reel1469345RL
Cut Tape1469345
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance15µF
Voltage(DC)50V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.35ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current850mA
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.35ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
850mA
Product Width
6mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000919
