Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D686X9010D2TE3Copy
Manufacturer Standard Lead Time13 weeks
Order Code3679894
Your Part Number
1,841 In Stock
Need more?
1,841 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY5.350 (CNY6.0455) |
| 1000+ | CNY4.940 (CNY5.5822) |
| 2000+ | CNY4.940 (CNY5.5822) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.72 (CNY14.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
68µF
Manufacturer Size Code
D
Product Length
7.3mm
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Failure Rate
-
Qualification
-
Technical Docs (1)
Alternatives for 593D686X9010D2TE3
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000328
