Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D685X9035D2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804918
Product RangeTANTAMOUNT 593D Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.660 (CNY6.3958) |
| 2500+ | CNY5.100 (CNY5.763) |
| 5000+ | CNY4.940 (CNY5.5822) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY2,830.00 (CNY3,197.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D685X9035D2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804918
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Failure Rate-
Product Length7.3mm
Product Width4.3mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Failure Rate
-
Product Width
4.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Length
7.3mm
Product Range
TANTAMOUNT 593D Series
Qualification
-
Technical Docs (1)
Alternatives for 593D685X9035D2TE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
