Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D476X9016D2WE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805122
Your Part Number
1,790 In Stock
Need more?
1,790 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.680 (CNY10.9384) |
| 10+ | CNY7.360 (CNY8.3168) |
| 100+ | CNY6.630 (CNY7.4919) |
| 500+ | CNY6.530 (CNY7.3789) |
| 1000+ | CNY6.210 (CNY7.0173) |
| 2000+ | CNY5.900 (CNY6.667) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.68 (CNY10.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Capacitance
47µF
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Failure Rate
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 593D476X9016D2WE3
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347
