Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 593D476X9016C2TE3 Surface Mount Tantalum Capacitor, 47 µF, 16 V, 2312 [6032 Metric], ± 10%, 0.3 ohm, C](https://www.element14.cn/productimages/standard/en_GB/42751687.jpg)
ManufacturerVISHAY
Manufacturer Part No593D476X9016C2TE3Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Full Reel3297972
Re-Reel2886956RL
Cut Tape2886956
Product RangeTANTAMOUNT 593D Series
Your Part Number
1,033 In Stock
Need more?
1,033 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.600 | CNY10.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.600 (CNY11.978) |
| 10+ | CNY7.010 (CNY7.9213) |
| 50+ | CNY6.750 (CNY7.6275) |
| 100+ | CNY6.480 (CNY7.3224) |
| 200+ | CNY6.210 (CNY7.0173) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY6.080 (CNY6.8704) |
| 2500+ | CNY5.470 (CNY6.1811) |
| 5000+ | CNY5.140 (CNY5.8082) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D476X9016C2TE3Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Full Reel3297972
Re-Reel2886956RL
Cut Tape2886956
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current610mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
610mA
Product Width
3.2mm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 593D476X9016C2TE3
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268
