Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 593D475X9016A2TE3 Surface Mount Tantalum Capacitor, 4.7 µF, 16 V, 1206 [3216 Metric], ± 10%, 2.5 ohm, A](https://www.element14.cn/productimages/standard/en_GB/42751687.jpg)
ManufacturerVISHAY
Manufacturer Part No593D475X9016A2TE3Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Cut Tape4167791
Cut Tape4167791RL
Product RangeTANTAMOUNT 593D Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.890 (CNY5.5257) |
| 50+ | CNY3.710 (CNY4.1923) |
| 250+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.300 (CNY3.729) |
| 1000+ | CNY3.130 (CNY3.5369) |
| 2000+ | CNY2.980 (CNY3.3674) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY24.45 (CNY27.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D475X9016A2TE3Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Cut Tape4167791
Cut Tape4167791RL
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current170mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
170mA
Product Width
1.6mm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 593D475X9016A2TE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
