Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.210 (CNY37.5273) |
| 10+ | CNY23.910 (CNY27.0183) |
| 50+ | CNY20.720 (CNY23.4136) |
| 100+ | CNY18.290 (CNY20.6677) |
| 200+ | CNY17.350 (CNY19.6055) |
| 400+ | CNY16.990 (CNY19.1987) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.21 (CNY37.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Voltage(DC)
25V
Operating Temperature Max
125°C
Failure Rate
-
Qualification
-
Technical Docs (1)
Alternatives for 593D336X9025E8T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214
