Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D336X9025E2WE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805118
Product RangeTANTAMOUNT 593D Series
Your Part Number
1,428 In Stock
Need more?
1,428 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.930 (CNY29.3009) |
| 10+ | CNY19.690 (CNY22.2497) |
| 100+ | CNY17.740 (CNY20.0462) |
| 500+ | CNY17.490 (CNY19.7637) |
| 1000+ | CNY16.620 (CNY18.7806) |
| 2000+ | CNY15.790 (CNY17.8427) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.93 (CNY29.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D336X9025E2WE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805118
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Product Width4.3mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Width
4.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Range
TANTAMOUNT 593D Series
Qualification
-
Technical Docs (1)
Alternatives for 593D336X9025E2WE3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000537
