Print Page
Image is for illustrative purposes only. Please refer to product description.

1,900 In Stock
Need more?
1,900 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.800 (CNY3.164) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2000+ | CNY2.530 (CNY2.8589) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.34 (CNY7.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
22µF
Failure Rate
-
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Manufacturer Size Code
B
Product Length
3.5mm
Qualification
-
Technical Docs (1)
Alternatives for 593D226X96R3B2TE3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
