Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D226X9035E2WE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805114
Product RangeTANTAMOUNT 593D Series
Your Part Number
1,187 In Stock
Need more?
1,187 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.630 (CNY17.6619) |
| 10+ | CNY14.720 (CNY16.6336) |
| 100+ | CNY13.810 (CNY15.6053) |
| 500+ | CNY12.900 (CNY14.577) |
| 1000+ | CNY11.990 (CNY13.5487) |
| 2000+ | CNY11.420 (CNY12.9046) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.63 (CNY17.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D226X9035E2WE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805114
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeE
Product Height4mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
35V
Manufacturer Size Code
E
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
2917 [7343 Metric]
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 593D226X9035E2WE3
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000571
