Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY13.170 (CNY14.8821) |
| 7500+ | CNY11.860 (CNY13.4018) |
| 15000+ | CNY11.550 (CNY13.0515) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CNY19,755.00 (CNY22,323.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D226X9035E2WE3Copy
Order Code3804915
Technical Datasheet
Capacitance22µF
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeE
Failure Rate-
Ripple Current770mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Manufacturer Size Code
E
Ripple Current
770mA
Product Width
4.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
2917 [7343 Metric]
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Qualification
-
Technical Docs (2)
Alternatives for 593D226X9035E2WE3
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000572
