Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D226X9020D2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805113
Your Part Number
214 In Stock
Need more?
214 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.750 (CNY21.1875) |
| 10+ | CNY13.260 (CNY14.9838) |
| 100+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY8.840 (CNY9.9892) |
| 1000+ | CNY7.930 (CNY8.9609) |
| 2000+ | CNY7.360 (CNY8.3168) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.75 (CNY21.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
22µF
Product Width
4.3mm
Qualification
-
Failure Rate
-
Product Height
2.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 593D226X9020D2TE3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
