Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No593D226X9020D2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804913
Product RangeTANTAMOUNT 593D Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY8.840 (CNY9.9892) |
| 2500+ | CNY7.360 (CNY8.3168) |
| 5000+ | CNY6.990 (CNY7.8987) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY4,420.00 (CNY4,994.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D226X9020D2TE3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3804913
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Failure Rate-
Product Length7.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
Product Length
7.3mm
Product Range
TANTAMOUNT 593D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
20V
Failure Rate
-
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 593D226X9020D2TE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000376
